Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAFI-USA INC
Part No:
3.14.100.041/0000
RoHS:
Yes
HTS:
8536509040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
32
Dimension:
15mm x 15mm x 9.7 mm
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Square Button
Operating Force:
2.9 N
Contact Rating @ Voltage:
2 A
Illumination Type:
LED
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
RF 15 - Tactile switch, 1 LED spot-illumination, silver contacts
Search Keywords:
3141000410000
IN STOCK:
0
Minimum Order:
32
Multiple:
32
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
32
$4.78
$152.960
64
$4.63
$296.320
128
$4.42
$565.760
256
$4.24
$1,085.440
512
$4.06
$2,078.720
1,024
$3.95
$4,044.800
2,528
$3.85
$9,732.800
5,024
+
$3.79
$19,040.960