help desk software
DATA SHEET

115-R90-JBW

RCD Components

Res Wirewound 0.9 Ohm 5% 1W ±90ppm/°C Silicone AXL Bulk

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RCD Components
Part No:
115-R90-JBW
RoHS:
No
HTS:
8533210080
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
900 MOhm
Tolerance:
5 %
Temperature Coefficient:
±90 ppm/°C
Operating Temperature:
N/A
Packaging:
Bulk
Dimension:
7.92 x 2.16 mm
Terminal Pitch:
N/R
Res Wirewound 0.9 Ohm 5% 1W ±90ppm/°C Silicone AXL Bulk
Search Keywords:
115R90JBW
IN STOCK: 53
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$9.30
$27.900
25
$5.17
$129.250
50
$2.66
$133.000
100
$1.55
$155.000
250
$1.39
$347.500
500
$1.31
$655.000
1,000 +
$1.26
$1,260.000
Tools/3D Models
Product Guides