help desk software
DATA SHEET

125-100-JBW

RCD Components

Res Wirewound 10 Ohm 5% 1.5W ±20ppm/°C Silicone AXL Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RCD Components
Part No:
125-100-JBW
RoHS:
Yes
HTS:
8533210080
COO:
LC
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bulk
Termination Style:
Axial
Power Rating:
1.5 W
Resistance Value:
10 Ohm
Tolerance:
5 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
300(Max) °C
Packaging:
Bulk
Dimension:
9.78 x 2.44 mm
Terminal Pitch:
N/R
Res Wirewound 10 Ohm 5% 1.5W ±20ppm/°C Silicone AXL Bulk
Search Keywords:
125100JBW
IN STOCK: 939
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.920
$19.200
50
$0.768
$38.400
100
$0.549
$54.900
250
$0.427
$106.750
500
$0.320
$160.000
1,000
$0.287
$287.000
2,500 +
$0.267
$667.500
Tools/3D Models
Product Guides