Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RCD Components
Part No:
125-R24-JBW
RoHS:
No
HTS:
8533210080
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bulk
Termination Style:
Axial
Power Rating:
1.5 W
Resistance Value:
240 mOhm
Tolerance:
5 %
Temperature Coefficient:
±90 ppm/°C
Operating Temperature:
300(Max) °C
Packaging:
Bulk
Dimension:
9.78 x 2.44 mm
Terminal Pitch:
N/R
Res Wirewound 0.24 Ohm 5% 1.5W ±90ppm/°C Silicone AXL Bulk
IN STOCK:
278
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$2.800
$28.000
50
$1.870
$93.500
100
$0.801
$80.100
250
$0.467
$116.750
500
$0.418
$209.000
1,000
$0.394
$394.000
2,500
+
$0.373
$932.500
Product Guides