help desk software
DATA SHEET

135-103-JBW

RCD Components

Res Wirewound 10K Ohm 5% 3W ±20ppm/°C Silicone AXL Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RCD Components
Part No:
135-103-JBW
RoHS:
Yes
HTS:
8533210080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
10 KOhm
Tolerance:
5 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
Bulk
Dimension:
12.7 x 4.78 mm
Terminal Pitch:
N/R
Res Wirewound 10K Ohm 5% 3W ±20ppm/°C Silicone AXL Bulk
Search Keywords:
135103JBW
IN STOCK: 80
Ships today, if you order in
You may purchase in-stock quantity up to 80
Minimum Order:
100
Available in less than min:
80
Multiple:
100
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.178
$2.178
100
$1.980
$198.000
300
$1.880
$564.000
500
$1.790
$895.000
1,000 +
$1.700
$1,700.000
Tools/3D Models
Product Guides