160-103-JBW
RCD ComponentsRes Wirewound 10K Ohm 5% 5W ±20ppm/°C Silicone AXL Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RCD Components
Part No:
160-103-JBW
RoHS:
Yes
HTS:
8533210080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
10 KOhm
Tolerance:
5 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
Bulk
Dimension:
22.2 x 7.92 mm
Terminal Pitch:
N/R
The RCD Components part 160-103-JBW is a high-quality wirewound resistor with a resistance of 10K Ohms and a tolerance of 5%. This 5W resistor has a temperature coefficient of ±20ppm/°C, ensuring stable performance in a wide range of applications. Encased in silicone for durability and reliability, this resistor is designed for axial lead placement and is available in bulk packaging.
Search Keywords:
160103JBW
IN STOCK:
0
On Order:
55
can ship 11/22/24
Minimum Order:
20
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
20
$1.16
$23.200
50
$1.04
$52.000
100
$0.94
$94.000
250
$0.85
$212.500
500
$0.83
$415.000
1,000
$0.81
$810.000
2,500
+
$0.79
$1,975.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
22-05-1082
Conn Wire to Board HDR 8 POS 2.5mm Solder RA Thru-Hole Mini-Latch™ Bag
SSW-112-01-G-D
Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
25J5K0E
Res Wirewound 5K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
CAB.011
CAB.011 IPEX MHFI(U.FL) to 95mm 1.13 cable to SMA(F)BKST