160-4700-FBW
RCD ComponentsRes Wirewound 470 Ohm 1% 5W ±20ppm/°C Conformal Hi Temp Sil AXL Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RCD Components
Part No:
160-4700-FBW
RoHS:
Yes
HTS:
8533210080
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
470 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
Bulk
Dimension:
22.2 x 7.92 mm
Terminal Pitch:
N/R
The RCD COMPONENTS part 160-4700-FBW is a high-quality 470 Ohm 1% 5W ±20ppm/°C wirewound resistor designed for high temperature applications. This conformal coated resistor features excellent precision and stability, making it an ideal choice for various electronic circuits. Available in bulk packaging for convenient assembly.
Search Keywords:
1604700FBW
IN STOCK:
2,500
Ships today, if you order in
Manufacturer Stock:
130
can ship
11/25/24
Minimum Order:
10
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
10
$3.06
$30.600
25
$2.91
$72.750
100
$1.81
$181.000
250
$1.04
$260.000
500
$0.77
$385.000
1,000
$0.66
$660.000
2,500
$0.58
$1,450.000
5,000
+
$0.56
$2,800.000
Product Guides