160-R50-JBW
RCD ComponentsRes Wirewound 0.5 Ohm 5% 5W ±90ppm/°C Silicone AXL Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RCD Components
Part No:
160-R50-JBW
RoHS:
Yes
HTS:
8533210080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
500 mOhm
Tolerance:
5 %
Temperature Coefficient:
±90 ppm/°C
Operating Temperature:
N/A
Packaging:
Bulk
Dimension:
22.2 x 7.92 mm
Terminal Pitch:
N/R
The RCD COMPONENTS part 160-R50-JBW is a high-quality resistor designed for exceptional performance. It is a wirewound resistor with a resistance value of 0.5 Ohm and a tolerance of 5%. With a power rating of 5W and a temperature coefficient of ±90ppm/°C, this resistor is perfect for a wide range of applications. The silicone coating ensures excellent thermal stability and reliability. This resistor comes in an AXL bulk package, making it convenient for bulk orders. Trust RCD COMPONENTS to provide reliable and durable electronic components for your projects.
Search Keywords:
160R50JBWThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
2,530
Can Ship immediately
Manufacturer Stock:
67
can ship
12/2/24
Factory Lead-Time
15 Weeks
can ship
2/28/25
Product Guides
CUSTOMERS
ALSO BOUGHT
MV-252
TERMINAL BLOCK - 2POSITION - 5.08MM - PCB
MV-253
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A
MV-254
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 15A
RSP-320-48
AC/DC Power Supply - 1 Output - 48V@6.7A - 321.6W.
DP-241-7-20
Power Transformer 2500Vrms 56VA 7 Terminal Solder Lug/Quick Connect Flange Mount