help desk software
DATA SHEET

AL05-1R0-KBW

RCD Components

Inductor General Purpose Wirewound 1uH 10% 25.2MHz 50Q-Factor 920mA 180mOhm DCR AXL Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RCD Components
Part No:
AL05-1R0-KBW
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Inductance:
1 uH
Type:
General Purpose
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
180 mOhm
Maximum DC Current:
920 mA
Protection Style:
N/A
Packaging:
Bulk
Inductor General Purpose Wirewound 1uH 10% 25.2MHz 50Q-Factor 920mA 180mOhm DCR AXL Bulk
Search Keywords:
AL051R0KBW
IN STOCK: 790
Ships today, if you order in
Minimum Order:
40
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$0.640
$25.600
100
$0.256
$25.600
250
$0.183
$45.750
500
$0.128
$64.000
1,000
$0.116
$116.000
2,500
$0.096
$240.000
5,000
$0.090
$450.000
10,000 +
$0.086
$860.000
Tools/3D Models
Product Guides