help desk software
DATA SHEET

AL05-221-KBW

RCD Components

Inductor General Purpose Wirewound 220uH 10% 796KHz 60Q-Factor 155mA 5.1Ohm DCR AXL Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RCD Components
Part No:
AL05-221-KBW
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Inductance:
220 uH
Type:
General Purpose
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
5.1 Ohm
Maximum DC Current:
155 mA
Protection Style:
N/A
Packaging:
Bulk
Inductor General Purpose Wirewound 220uH 10% 796KHz 60Q-Factor 155mA 5.1Ohm DCR AXL Bulk
IN STOCK: 400
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.380
$23.800
50
$1.580
$79.000
100
$0.678
$67.800
250
$0.396
$99.000
500
$0.354
$177.000
1,000
$0.334
$334.000
2,500 +
$0.316
$790.000
Tools/3D Models
Product Guides