AL05-330-KBW
RCD ComponentsInductor General Purpose Wirewound 33uH 10% 2.52MHz 55Q-Factor 370mA 1.1Ohm DCR AXL Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RCD Components
Part No:
AL05-330-KBW
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Inductance:
33 uH
Type:
General Purpose
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
1.1 Ohm
Maximum DC Current:
370 mA
Protection Style:
N/A
Packaging:
Bulk
Inductor General Purpose Wirewound 33uH 10% 2.52MHz 55Q-Factor 370mA 1.1Ohm DCR AXL Bulk
Search Keywords:
AL05330KBWThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
308
Ships today, if you order in
Factory Lead-Time
11 Weeks
Product Guides