AL05-471-KBW
RCD ComponentsInductor General Purpose Wirewound 470uH 10% 796KHz 60Q-Factor 126mA 8.5Ohm DCR AXL Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RCD Components
Part No:
AL05-471-KBW
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Inductance:
470 uH
Type:
General Purpose
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
8.5 Ohm
Maximum DC Current:
126 mA
Protection Style:
N/A
Packaging:
Bulk
Inductor General Purpose Wirewound 470uH 10% 796KHz 60Q-Factor 126mA 8.5Ohm DCR AXL Bulk
Search Keywords:
AL05471KBW
IN STOCK:
350
Ships today, if you order in
Manufacturer Stock:
6,170
can ship
12/2/24
Minimum Order:
40
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
40
$0.640
$25.600
100
$0.256
$25.600
250
$0.183
$45.750
500
$0.128
$64.000
1,000
$0.116
$116.000
2,500
$0.096
$240.000
5,000
$0.090
$450.000
10,000
+
$0.086
$860.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-5745968-6
25 PLUG SP/FMS SCRLK
1-5747150-6
D Sub Connector - DB9 - 9 Contacts - Receptacle - Solder - DE - AMPLIMITE HD-20 Series - M...
1-5747299-6
D-Sub Connector - Receptacle - Female Sockets - 15 Positions - 2 Rows - 2.74mm (.108 in) C...
3-794682-4
04P MICRO MNL ASSY,VRT,THRU,LF
4-794682-0
10P MICRO MNL ASSY,VRT,THRU,LF