help desk software
DATA SHEET

BLU1206-1243-FT50W

RCD Components

Res Thin Film 1206 124K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RCD Components
Part No:
BLU1206-1243-FT50W
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Resistance Value:
124 KOhm
Power Rating:
0.25 (1/4) W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thin Film 1206 124K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
Search Keywords:
BLU12061243FT50W
IN STOCK: 10,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0162
$81.000
10,000
$0.0148
$148.000
20,000
$0.0127
$254.000
40,000 +
$0.0119
$476.000
Tools/3D Models
Product Guides