Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RCD Components
Part No:
CC1-331-KBW
RoHS:
Yes
HTS:
8533100060
ECCN:
EAR99
Supplier Standard Pack
1
California Prop 65
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
330 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Operating Temperature:
-55 to 150 °C
Packaging:
Bulk
Dimension:
15 x 5.72 mm
Terminal Pitch:
N/R
Res Carbon Composition 330 Ohm 10% 1W Conformal Coated AXL Bulk
IN STOCK:
849
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4
$6.38
$25.520
25
$3.54
$88.500
50
$1.82
$91.000
100
$1.06
$106.000
250
$0.95
$237.500
500
$0.90
$450.000
1,000
+
$0.86
$860.000
Product Guides