GP55S-2671-FTW
Rcd ComponentsRes Metal Film 2.67K Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rcd Components
Part No:
GP55S-2671-FTW
RoHS:
Yes
HTS:
8533210090
COO:
CN
ECCN:
EAR99
Package Type:
Reel
Termination Style:
Axial
Power Rating:
0.5 (1/2) W
Resistance Value:
2.67 KOhm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 160 °C
Packaging:
Tape and Reel
Dimension:
6.3 x 2.3 mm
Terminal Pitch:
N/R
Res Metal Film 2.67K Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R
IN STOCK:
900
Can Ship immediately
You may purchase in-stock quantity up to 900
Minimum Order:
1000
Available in less than min:
900
Multiple:
1000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0128
$0.0128
1,000
$0.0116
$11.6000
2,000
$0.0106
$21.2000
4,000
$0.0091
$36.4000
8,000
+
$0.0085
$68.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS