Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RCD Components
Part No:
MC0402-103-JTW
RoHS:
Yes
HTS:
8533210030
COO:
CN
Supplier Standard Pack
10000
Package Type:
Reel
Resistance Value:
10 KOhm
Power Rating:
0.063 (1/16) W
Tolerance:
511364%
Case Size:
040211341
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R
Search Keywords:
MC0402103JTWThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
Manufacturer Stock:
40,000
can ship
12/9/24
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
9 Weeks
can ship
1/27/25
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides