MC0402-4750-FTW
RCD ComponentsRes Thick Film 0402 475 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RCD Components
Part No:
MC0402-4750-FTW
RoHS:
Yes
HTS:
8533210030
COO:
CN
Supplier Standard Pack
10000
Package Type:
Reel
Resistance Value:
475 Ohm
Power Rating:
0.063 (1/16) W
Tolerance:
111364%
Case Size:
040211341
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0402 475 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
Search Keywords:
MC04024750FTWThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
Manufacturer Stock:
570,000
can ship
11/4/24
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
7 Weeks
can ship
12/10/24
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides