Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RCD Components
Part No:
MC0603-1002-FTW
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Resistance Value:
10 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
111364%
Case Size:
060311341
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0603 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
Search Keywords:
MC06031002FTW
IN STOCK:
0
Manufacturer Stock:
30,000
can ship
11/4/24
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
13 Weeks
can ship
1/21/25
Quantity
Unit Price
Ext. Price
5,000
$0.0018
$9.000
10,000
$0.0017
$17.000
20,000
$0.0014
$28.000
40,000
+
$0.0013
$52.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides