MC0805-2211-FTW
RCD ComponentsRes Thick Film 0805 2.21K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RCD Components
Part No:
MC0805-2211-FTW
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
2.21 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
111364%
Case Size:
080511341
Temperature Coefficient:
±100ppm/ °C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 2.21K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
Search Keywords:
MC08052211FTW
IN STOCK:
5,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Price Per:
Reel
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0087
$43.500
10,000
$0.0080
$80.000
20,000
$0.0069
$138.000
40,000
+
$0.0064
$256.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides