Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RCD Components
Part No:
MC2512-1R0-JTW
RoHS:
Yes
HTS:
8533210030
COO:
CN
Supplier Standard Pack
4000
Package Type:
Reel
Resistance Value:
1 Ohm
Power Rating:
1 W
Tolerance:
511364%
Case Size:
251211341
Temperature Coefficient:
±400 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 2512 1 Ohm 5% 1W ±400ppm/°C Pad SMD T/R
Search Keywords:
MC25121R0JTWThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
Manufacturer Stock:
4,000
can ship
11/4/24
Multiple:
4000
Factory Lead-Time
9 Weeks
can ship
12/24/24
Product Guides