Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RCD Components
Part No:
RSF1A-510-JBW
RoHS:
Yes
HTS:
8533210090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Bulk
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
51 Ohm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 235 °C
Packaging:
Bulk
Dimension:
9 x 3.4 mm
Terminal Pitch:
N/R
Res Metal Oxide 51 Ohm 5% 1W ±100ppm/°C Conformal Coated AXL Bulk
Search Keywords:
RSF1A510JBW
IN STOCK:
8,892
Ships today, if you order in
Minimum Order:
20
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
20
$1.0500
$21.000
500
$0.0420
$21.000
1,000
$0.0300
$30.000
2,500
$0.0233
$58.250
5,000
$0.0191
$95.500
10,000
+
$0.0154
$154.000
Product Guides
CUSTOMERS
ALSO BOUGHT
OY150KE
Res Ceramic Composition 15 Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
1125-42-0419
Commercial PTFE insulated double turret terminal – Brass material - Overall length 0.547" ...
W2S130-BM15-01
AC Fans AC Tubeaxial Fan, 150x55mm Round, 115VAC, 250.1CFM, 46W, 3050RPM, 62dBA, Ball Bear...