help desk software
DATA SHEET

10004005

RECOM

DC/DC Converter - 1 Output: 600mA 5V - 4.5 to 9V Input - Remote On/Off, SCP - 79% Efficiency - 8-SIP Module, 7 Leads - Through Hole.

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
10004005
Alias/AKA:
RS3-0505S
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
22
Package Type:
Tube
The RS3-0505S is DC/DC converter with dimensions: 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm). Operating temperature range is from -40°C to 71°C.
Search Keywords:
10004005
IN STOCK: 98
Ships today, if you order in
Manufacturer Stock:
1,000   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
17 Weeks can ship 3/21/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.29
$81.450
22
$15.74
$346.280
44
$13.85
$609.400
66
$13.72
$905.520
110
$13.46
$1,480.600
264
$13.22
$3,490.080
506 +
$13.09
$6,623.540
Tools/3D Models
Product Guides