10018253
RECOMModule DC-DC 12VIN 1-OUT 15V/-3V 0.093A/-0.185A 2W 5-Pin SIP Module Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
10018253
Alias/AKA:
R12P21503D
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
The RECOM part R12P21503D is a DC-DC module designed for converting a 12V input into two output voltages: 15V and -3V. This module has a maximum output power of 2W and is delivered in a 5-Pin SIP package. It is capable of providing up to 0.093A of current at 15V and up to 0.185A at -3V. This product is supplied in a tube packaging for convenient handling and storage.
Search Keywords:
10018253
IN STOCK:
490
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$9.99
$49.950
25
$7.93
$198.250
50
$7.81
$390.500
100
$7.69
$769.000
250
$7.51
$1,877.500
500
$7.40
$3,700.000
1,000
+
$7.29
$7,290.000
Product Guides