Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
10018305
Alias/AKA:
RSE-2405S/H2
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Module Tube
Search Keywords:
10018305
IN STOCK:
0
Manufacturer Stock:
1,000
can ship
12/2/24
Minimum Order:
22
Multiple:
22
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
22
$7.21
$158.620
44
$6.98
$307.120
110
$6.67
$733.700
264
$6.12
$1,615.680
506
$6.03
$3,051.180
1,012
$5.94
$6,011.280
2,508
+
$5.73
$14,370.840
Product Guides