10019127
RECOM3W - DC-DC Converter - Input: 18 to 36 VDC - Output: 5 VDC - SIP8 - 3kV Isolation - Regulated - 2:1 - RS3E-2405S/H3 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
10019127
Alias/AKA:
RS3E-2405S/H3
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
The RECOM part 10019127 is a compact and efficient DC-DC converter with a power rating of 3W. It is designed to convert input voltage ranging from 18 to 36 VDC to a regulated output voltage of 5 VDC. This converter is housed in a SIP8 package, making it easy to integrate into various applications. With a high isolation rating of 3kV, it ensures reliable and safe operation. The RS3E-2405S/H3 converter features a 2:1 input voltage range, offering flexibility for different input voltage sources. Overall, this DC-DC converter is an ideal choice for applications requiring reliable, regulated power conversion in a compact form factor.
Search Keywords:
10019127
IN STOCK:
440
Can Ship immediately
Manufacturer Stock:
377
can ship
12/2/24
Minimum Order:
22
Multiple:
22
Factory Lead-Time
17 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
22
$8.16
$179.520
44
$8.04
$353.760
66
$7.82
$516.120
110
$7.61
$837.100
264
$7.22
$1,906.080
506
$7.05
$3,567.300
1,012
+
$6.94
$7,023.280
Product Guides