Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
21000239
Alias/AKA:
RACM65-12S
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Product Description:The RECOM part 21000239 is a high-quality, reliable, and efficient AC/DC power supply module. With a compact size and impressive performance, this power supply module is specifically designed to meet the demanding requirements of various industrial and commercial applications.Featuring an input voltage range of 85-264VAC, this power supply module offers a regulated output voltage of 12VDC. The module is built with robust protection mechanisms including short circuit, overload, and overvoltage protection, ensuring the safety and longevity of your devices.Built with state-of-the-art technology and high-quality components, the RECOM 21000239 power supply module offers exceptional electromagnetic compatibility (EMC) and low electrical noise levels. It is optimized for high efficiency, reducing energy consumption and minimizing heat dissipation.The module is designed for easy installation and integration, with industry-standard mounting options and screw terminal connections. It also comes equipped with a variety of safety certifications, including EN 55032, EN 60555, and UL 62368-1, ensuring compliance with international standards.Whether you need a reliable power supply module for automation systems, industrial machinery, LED lighting, or any other application requiring stable and efficient power conversion, the RECOM part 21000239 is the ideal choice. With its excellent performance, durability, and safety features, it offers the utmost reliability and peace of mind.
Search Keywords:
21000239
IN STOCK:
65
Can Ship immediately
Manufacturer Stock:
195
can ship
12/2/24
Factory Lead-Time
15 Weeks
can ship
3/6/25
Quantity
Unit Price
Ext. Price
1
$95.76
$95.760
5
$94.32
$471.600
10
$92.60
$926.000
25
$91.22
$2,280.500
50
$89.41
$4,470.500
100
$88.07
$8,807.000
250
+
$86.75
$21,687.500
Product Guides