help desk software
DATA SHEET

30004340

RECOM

30W DC/DC-Converter 'POWERLINE' 1"x1" 1.6kV reg 4:1 .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
30004340
Alias/AKA:
RPA30-2405SAW/P
RoHS:
Yes
HTS:
8504409580
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
TUBE
RECOM part 30004340 is a high-quality, reliable and efficient DC-DC converter module. This module is specifically designed for applications that require a wide input voltage range and a tightly regulated output voltage. With its compact size and sturdy construction, it is suitable for use in various industries and environments.The 30004340 module offers excellent power conversion efficiency, ensuring minimal energy loss and maximizing overall system performance. It operates at high frequencies, allowing for smaller and lighter power supply designs. Its advanced features include over-temperature protection, over-current protection, and input reverse polarity protection, ensuring the safety and longevity of the module and the connected equipment.This RECOM part offers a wide input voltage range, enabling compatibility with a variety of power sources, including batteries, solar panels, and industrial power supplies. It also provides a tightly regulated output voltage, allowing for stable and reliable operation of connected devices. Installation is made easy with its through-hole mounting method, facilitating secure and hassle-free integration into your application.In summary, the RECOM part 30004340 is a top-of-the-line DC-DC converter module that delivers high performance and high reliability. It is a versatile solution for numerous applications, providing efficient power conversion and robust protection features. Choose this module for your power supply needs and experience outstanding quality and performance.
Search Keywords:
30004340
IN STOCK: 110
Can Ship immediately
Manufacturer Stock:
51   can ship 12/2/24
Factory Lead-Time
39 Weeks can ship 8/25/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.08
$52.080
5
$42.91
$214.550
10
$42.18
$421.800
30
$41.54
$1,246.200
50
$40.64
$2,032.000
100
$40.03
$4,003.000
250 +
$39.43
$9,857.500
Tools/3D Models
Product Guides