Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
80099381
Alias/AKA:
RPMB5.0-3.0-CT
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Module DC-DC 24VIN 1-OUT 5V 3A 25-Pin LGA Module Tube
Search Keywords:
80099381
IN STOCK:
150
Can Ship immediately
Manufacturer Stock:
236
can ship
12/2/24
Minimum Order:
30
Multiple:
30
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
30
$6.91
$207.300
60
$6.62
$397.200
120
$6.45
$774.000
270
$6.12
$1,652.400
510
$6.03
$3,075.300
1,020
$5.94
$6,058.800
2,520
+
$5.76
$14,515.200
Product Guides