help desk software
DATA SHEET

R05-100B

RECOM

Module DC-DC 5VIN 1-OUT 87V 0.025A 3W 12-Pin DIP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
R05-100B
Alias/AKA:
81000003
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
TUBE
Input Voltage:
4.5 to 6 V
Number of Outputs:
14397
Output Voltage:
87 V
Output Current:
0.025 A
Output Power:
3 W
Mounting:
Through Hole
Type:
Step Up4409
Dimension:
31.8 x 20.32 x 9.44388mmmm
Output Type:
Fixed4399
Family:
R05-100B
Module DC-DC 5VIN 1-OUT 87V 0.025A 3W 12-Pin DIP Tube
Search Keywords:
R05100B
IN STOCK: 0
Manufacturer Stock:
444   can ship 12/9/24
Factory Lead-Time
17 Weeks can ship 3/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.76
$54.760
5
$48.86
$244.300
15
$47.40
$711.000
30
$45.37
$1,361.100
60
$43.51
$2,610.600
105
$42.35
$4,446.750
255 +
$41.71
$10,636.050
Tools/3D Models
Product Guides