R05C05TE05S-R
RECOM0.5W DC/DC-Converter - Output: 5.0VDC - Input: 4.5-5.5V - regulated - SMD 16 Pin - 3kV Isolation .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
R05C05TE05S-R
Alias/AKA:
10003994
RoHS:
Yes
HTS:
8542390001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
The RECOM R05C05TE05S-R is a high-quality 0.5W DC/DC converter designed for efficiency and reliability. With an output of 5.0VDC and input range of 4.5-5.5V, this regulated converter is perfect for a variety of applications. The SMD 16-pin design makes installation easy, and with a 3kV isolation rating, you can trust in the safety and performance of this component.
Search Keywords:
R05C05TE05SR
IN STOCK:
500
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$4.330
$21.650
25
$3.462
$86.550
50
$3.414
$170.700
125
$3.343
$417.875
250
$3.294
$823.500
375
$3.261
$1,222.875
500
+
$3.229
$1,614.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3296W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin...
3296W-1-302LF
Res Cermet Trimmer 3K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin T...
9290-05-00
Surface Mount Reed Relays, 1 Form A
Z14E
RF Plate Choke Wirewound 44uH 10% 1KHz 0.68A 2.6Ohm DCR Solder Lug
ERJ-2RKF5491X
Res Thick Film 0402 5.49K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R