R05CT05S-R
RECOMDC-DC Converter - 0.5W - Output: 3.3 or 5V Selectable - Input: 4.5-5.5V - 16 Lead SMD - 5kVAC Isolation - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
R05CT05S-R
Alias/AKA:
10019923
RoHS:
Yes
HTS:
8542390001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
The RECOM R05CT05S-R is a highly efficient DC-DC converter with a power output of 0.5W. This versatile converter allows you to select an output voltage of either 3.3V or 5V based on your specific application needs. With a wide input voltage range of 4.5-5.5V, this converter is suitable for a variety of electronics projects. The 16 Lead SMD package ensures easy integration onto your PCB, while the 5kVAC isolation provides a high level of safety and reliability. This part is delivered in Tape&Reel packaging for convenient handling and automated assembly processes.
Search Keywords:
R05CT05SR
IN STOCK:
200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$8.85
$44.250
25
$7.22
$180.500
50
$7.08
$354.000
125
$6.97
$871.250
250
$6.90
$1,725.000
375
$6.83
$2,561.250
500
+
$6.76
$3,380.000
Product Guides