Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
R12-100B
Alias/AKA:
81000002
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
TUBE
Input Voltage:
10 to 14 V
Number of Outputs:
14397
Output Voltage:
103 V
Output Current:
0.05 A
Output Power:
5 W
Mounting:
Through Hole
Type:
Step Up4409
Dimension:
31.8 x 20.32 x 9.44388mmmm
Output Type:
Fixed4399
Family:
R12-100B
The RECOM part R12-100B is a high-quality DC-DC module designed for efficient power conversion in a variety of electronic applications. With a voltage input range of 12V, this module provides a regulated output voltage of 103V, allowing for precise control of power delivery. The module is capable of delivering up to 0.05A of current, resulting in a maximum power output of 5W. Its 12-pin DIP package ensures easy integration into existing circuit boards. This module is available in a tube packaging, providing convenient handling and storage. Trust the RECOM R12-100B to deliver stable and reliable power conversion performance for your project needs.
Search Keywords:
R12100B
IN STOCK:
303
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$48.71
$48.710
5
$37.42
$187.100
15
$36.13
$541.950
30
$35.67
$1,070.100
60
$35.31
$2,118.600
105
$34.96
$3,670.800
255
+
$34.61
$8,825.550
Product Guides