R1SE-0505
RECOMUnregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - 8 Lead SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
R1SE-0505
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
TUBE
Family:
R1SE-0505
Input Voltage:
4.5 to 5.5 V
Dimension:
12.75 x 10.7 x 6.74388mmmm
The RECOM R1SE-0505 is an unregulated DC-DC converter that delivers 1W of power. It is designed to convert a 5VDC input (+/- 10% voltage variation) to a stable 5VDC output. This compact converter is encapsulated in an 8-lead surface mount device (SMD) package, making it easy to integrate into various electronic applications. With its reliable performance and efficient power conversion, the R1SE-0505 is an ideal choice for powering low-power electronic devices or providing voltage stabilization in small-scale circuits.
Search Keywords:
R1SE0505
Different packaging options available. See Alternatives
IN STOCK:
720
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
40
$2.83
$113.200
80
$2.78
$222.400
280
$2.71
$758.800
520
$2.67
$1,388.400
1,000
$2.63
$2,630.000
2,520
$2.59
$6,526.800
5,000
$2.55
$12,750.000
7,520
+
$2.51
$18,875.200
Product Guides
CUSTOMERS
ALSO BOUGHT
1658621-3
Rectangular Connector - Receptacle - Forked Contact Type - 16 Positions - 2 Rows - 0.100"(...
FFB1224EHE
DC Fans DC Axial Fan - 120x38mm - 24VDC
111-7E
Switch Rotary SP7T 7 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
ID25S33E4GX00LF
Connector/25 Pin Female Delta D sub Connector W/O Srew Lock