R1SE-0505-R
RECOMUnregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - 8 Lead SMD - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
R1SE-0505-R
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Family:
R1SE-0505
Input Voltage:
4.5 to 5.5 V
Dimension:
12.75 x 10.7 x 6.74388mmmm
The RECOM R1SE-0505-R is an unregulated DC-DC converter that provides 1W of power. It accepts an input voltage of 5VDC with a tolerance of ±10% and outputs a steady 5VDC. This converter comes in an 8-lead surface mount device (SMD) package and is conveniently provided in a tape and reel packaging for ease of handling and automated manufacturing. It is a reliable and efficient solution for various applications that require a stable voltage conversion.
Search Keywords:
R1SE0505R
Different packaging options available. See Alternatives
IN STOCK:
4,284
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$3.03
$303.000
250
$2.98
$745.000
500
$2.85
$1,425.000
1,000
$2.81
$2,810.000
2,500
$2.68
$6,700.000
5,000
$2.64
$13,200.000
7,500
$2.60
$19,500.000
10,000
+
$2.56
$25,600.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
J412M-12L
Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT(9.4x10.29x6.86)mm THT Established R...
MCP3911A0T-E/SS
AFE General Purpose 2 ADC 24bit 3.3V Automotive 20-Pin SSOP T/R
ATSAMC20J18A-AUT
MCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 64-Pin TQFP - Tape&Reel