R-745.0P
RECOMDC-DC Switching Regulator - 6.5 to 28VDC Input - 5VDC@4A Output - 12 Lead Vertical Mount SIP .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
R-745.0P
Alias/AKA:
80099096
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Tube
Family:
R-745.0
Input Voltage:
6.5 to 28 V
Dimension:
32.2 x 9.1 x 154388mmmm
The RECOM R-745.0P is a versatile DC-DC switching regulator designed for applications requiring a reliable power supply solution. With an input range of 6.5 to 28VDC and output of 5VDC at 4A, this compact 12 lead vertical mount SIP module provides efficient power conversion for a wide range of electronic devices. Trust the R-745.0P to deliver stable and consistent power output, making it an ideal choice for various industrial and commercial applications.
Search Keywords:
R7450P
IN STOCK:
341
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$31.68
$31.680
5
$24.07
$120.350
15
$23.66
$354.900
30
$23.09
$692.700
60
$22.75
$1,365.000
255
$22.41
$5,714.550
510
+
$22.07
$11,255.700
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
39-01-3045
Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
LT431
Soldering Tip
43030-0007
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag
5302UE-GRY-1000
Commercial Wire - 4 Conductors - 18AWG - 4.78mm - 300VAC - Gray - 304.8m Reel.
U024-016
Cable Assembly USB 4.9m USB Type A to USB Type A 4 to 4 POS M-F 24AWG/28AWG