R-78B3.3-1.5L
RECOMDC-DC Switching Regulator - 4.75 to 32VDC Input - 3.3VDC@1.5A Output - LM78xx Pin Compatable /90° Bend
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
R-78B3.3-1.5L
Alias/AKA:
80099151
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
TUBE
DC-DC Switching Regulator - 4.75 to 32VDC Input - 3.3VDC@1.5A Output - LM78xx Pin Compatable /90° Bend
Search Keywords:
R78B3315L
IN STOCK:
86
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$12.66
$63.300
42
$11.86
$498.120
84
$10.53
$884.520
126
$10.37
$1,306.620
252
$10.21
$2,572.920
504
$10.06
$5,070.240
1,008
+
$9.91
$9,989.280
CUSTOMERS
ALSO BOUGHT
2-5174341-5
D Sub Connector - 68 Contacts - Plug - Through Hole - AMPLIMITE .050 II Series - Zinc Body...
413631-1
JACK,RTANG, PCB,50 OHM, BNC
9092-05-11
RELAY COTO STANDARD CD REV 00 BOM/MFG G/D
HTST-110-01-L-DV
Wire-To-Board Connector - Shrouded - 2.54 mm - 20 Contacts - Header - Surface Mount - 2 Ro...
TSW-125-07-G-D
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk