R-78B3.3-2.0
RECOMDC-DC Switching Regulator - 4.75 to 32VDC Input - 3.3VDC@2A Output - LM78xx Pin Compatable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
R-78B3.3-2.0
Alias/AKA:
80099321
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
TUBE
Family:
R-78B3.3-2.0
Input Voltage:
4.75 to 32 V
Dimension:
11.5 x 8.5 x 17.54388mmmm
The RECOM part R-78B3.3-2.0 is a convenient and versatile DC-DC switching regulator that offers reliable power conversion for a wide range of applications. With an input voltage range of 4.75 to 32VDC, this regulator provides a steady 3.3VDC output at a maximum current of 2A. This compact module is LM78xx pin compatible, making it an ideal replacement for linear regulators in various circuit designs. Whether in industrial control systems, automotive electronics, or home appliances, the R-78B3.3-2.0 ensures stable and efficient power supply with minimal heat dissipation.Featuring high efficiency and low standby current, this switching regulator delivers excellent performance while consuming minimal power. Its robust design and extensive testing guarantee long-term reliability and consistent operation even in demanding environments.With its wide input voltage range, compatibility with LM78xx pin configurations, and reliable power output, the R-78B3.3-2.0 is the perfect choice for engineers seeking a flexible and efficient DC-DC switching regulator solution.
Search Keywords:
R78B3320
IN STOCK:
425
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$11.05
$55.250
42
$8.88
$372.960
84
$8.75
$735.000
126
$8.62
$1,086.120
252
$8.49
$2,139.480
504
$8.36
$4,213.440
1,008
+
$8.24
$8,305.920