R-78B5.0-1.0L
RECOMDC-DC Switching Regulator - 6.5 to 32VDC Input - 5VDC@1A Output - LM78xx Pin Compatable /90° Bend .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
R-78B5.0-1.0L
Alias/AKA:
80099161
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Tube
Family:
R-78B5.0-1.0
Input Voltage:
6.5 to 34 V
Dimension:
11.5 x 17.5 x 8.54388mmmm
The RECOM part R-78B5.0-1.0L is a versatile DC-DC switching regulator that efficiently converts power from a wide range of input sources, ranging from 6.5 to 32VDC, into a stable 5VDC output at 1A. With its LM78xx pin compatibility, this regulator is an ideal drop-in replacement for traditional linear regulators, offering significant energy savings and improved performance. Its compact size and 90° bend design make it suitable for space-constrained applications, making it a reliable choice for a variety of electronic devices and industrial applications.
Search Keywords:
R78B5010L
IN STOCK:
985
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$10.52
$52.600
42
$9.16
$384.720
84
$8.40
$705.600
126
$8.32
$1,048.320
252
$8.23
$2,073.960
504
$8.15
$4,107.600
1,008
+
$8.07
$8,134.560
Product Changes
CUSTOMERS
ALSO BOUGHT
W171DIP-10
Reed Relays 24VDC 2.2KOhm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry
17-19264
Switch Access Rocker Switch End Bezel.
1755833
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1757116
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
112536
RF Connector - BNC Straight PCB Jack Through Hole 50 Ohms