R-78B5.0-2.0
RECOMDC-DC Switching Regulator - 6.5 to 32VDC Input - 5VDC@2A Output - LM78xx Pin Compatable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
R-78B5.0-2.0
Alias/AKA:
80099322
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
TUBE
Family:
R-78B5.0-2.0
Input Voltage:
6.5 to 32 V
Dimension:
11.5 x 8.5 x 17.54388mmmm
The RECOM R-78B5.0-2.0 is a versatile DC-DC switching regulator that offers a reliable and efficient solution for voltage conversion applications. With a wide input voltage range of 6.5 to 32VDC, this regulator ensures stable operation even in varying power supply conditions.This particular model is designed to provide a 5VDC output at 2A, making it suitable for powering various electronic devices and components. Built with LM78xx pin compatibility, it offers a seamless replacement option for those looking to upgrade existing systems.Featuring advanced switching technology, the R-78B5.0-2.0 delivers high efficiency and low power dissipation, resulting in reduced heat generation and prolonged component lifespan. This not only enhances performance but also contributes to energy savings.Whether you need to power microcontrollers, sensors, or other devices, the RECOM R-78B5.0-2.0 is a reliable and compact solution that offers excellent stability and flexibility in your voltage conversion projects.
Search Keywords:
R78B5020
IN STOCK:
666
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$11.95
$59.750
42
$9.59
$402.780
84
$9.43
$792.120
126
$9.29
$1,170.540
252
$9.15
$2,305.800
504
$9.02
$4,546.080
1,008
+
$8.88
$8,951.040