R-78C12-1.0
RECOMDC-DC Switching Regulator - 15 to 42VDC Input - 12VDC@1A Output - LM78xx Pin Compatable .. Ver descripción completa
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
RECOM
Nº de pieza:
R-78C12-1.0
Alias/alias:
80000044
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Paquete estándar del proveedor:
42
Tipo de paquete:
Tube
Input Voltage:
15 to 42 V
Family:
R-78C12
Dimension:
11.6 x 8.5 x 10.44388mmmm
The RECOM part R-78C12-1.0 is a highly efficient DC-DC switching regulator that can handle an input voltage range of 15 to 42VDC. It is specifically designed to provide a stable 12VDC output with a maximum current of 1A. What sets this regulator apart is its LM78xx pin compatibility, making it an excellent choice for upgraded designs or as a drop-in replacement for circuits that utilize the traditional LM78xx series regulators. This compatibility simplifies the integration process, making it easier to upgrade or enhance existing systems without the need for extensive redesign.The R-78C12-1.0 is built with a high level of efficiency, ensuring minimal power loss during conversion. This efficiency, combined with its wide input voltage range, makes it suitable for various applications, including industrial automation, automotive, telecommunications, and more.Overall, this compact and reliable DC-DC switching regulator from RECOM is an excellent choice for applications requiring a stable 12VDC output with LM78xx compatibility, ensuring a smooth and effortless integration process.
Palabras clave de búsqueda:
R78C1210
EN STOCK:
2.043
Puede enviar inmediatamente
Pedido Mínimo:
5
Plazo de entrega de fábrica
7 Semanas
Cantidad
Precio por unidad
Precio Ext.
5
$10.22
$51.100
42
$9.37
$393.540
84
$8.52
$715.680
126
$8.39
$1,057.140
252
$8.26
$2,081.520
504
$8.14
$4,102.560
1.008
+
$8.02
$8,084.160
CLIENTELA
TAMBIÉN COMPRADO
AZ2100-1A-12DE
Miniature Power Relay - 1FormA (SPST-NO) - 12VDC Coil - 40A Contacts - -55°C to 85°C
30.202
PCB Tubular Screw - 2 Position - 5.08 mm (0.2 in) Pin Spacing - 22 to 14 AWG - 15A - 300V ...
AGQ200A24Z
Signal Relay 24VDC 2A DPDT(10.6x8.4x5.4)mm SMD
PCW1J-C24-EAB103L
Res Conductive Plastic POT 10K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6.35mm (26.47 X 23...
8PCV-06-006
Conn Barrier Strip 6 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package