R-78C3.3-1.0
RECOMDC-DC Switching Regulator - 7 to 42VDC Input - 3.3VDC@1A Output - LM78xx Pin Compatable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
R-78C3.3-1.0
Alias/AKA:
80000050
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Tube
Family:
R-78C3.3
Input Voltage:
7 to 42 V
Dimension:
11.6 x 8.5 x 10.44388mmmm
The RECOM R-78C3.3-1.0 is a highly efficient DC-DC switching regulator designed for a wide input voltage range of 7 to 42VDC. Its main purpose is to provide a stable and regulated 3.3VDC output with a maximum current capacity of 1A. This versatile regulator is pin compatible with the popular LM78xx series, making it an ideal drop-in replacement for various applications. The R-78C3.3-1.0 converter boasts exceptional efficiency, helping to minimize power dissipation and increase overall system performance. With its compact size and reliable design, the R-78C3.3-1.0 is suitable for a wide range of industrial, automotive, and telecommunications applications. Its exceptional performance, compatibility, and reliability make it a preferred choice for electronic engineers seeking a robust and efficient solution for their power supply needs.
Search Keywords:
R78C3310
IN STOCK:
1,119
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$9.89
$49.450
42
$8.23
$345.660
84
$8.10
$680.400
126
$7.98
$1,005.480
252
$7.86
$1,980.720
504
$7.74
$3,900.960
1,008
+
$7.63
$7,691.040
CUSTOMERS
ALSO BOUGHT
1805520
PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross secti...
3266W-1-254
Res Cermet Trimmer 250K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin ...
R-78C5.0-1.0
DC-DC Switching Regulator - 8 to 42VDC Input - 5VDC@1A Output - LM78xx Pin Compatable
MUR460G
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 600 V