R-78E12-0.5
RECOMDC-DC Switching Regulator - 15 to 28VDC Input - 12VDC@0.5A Output - LM78xx Pin Compatable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
R-78E12-0.5
Alias/AKA:
80099314
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
TUBE
Family:
R-78E12-0.5
Input Voltage:
15 to 28 V
Dimension:
11.6 x 8.5 x 10.44388mmmm
The RECOM R-78E12-0.5 is a highly efficient DC-DC switching regulator designed to convert a wide input voltage range of 15 to 28VDC into a stable 12VDC output at a continuous current of 0.5A. With its LM78xx pin compatibility, this compact module can be easily integrated into existing designs without the need for extensive modifications. Ideal for various applications, such as industrial automation, telecommunications, and automotive electronics, the R-78E12-0.5 ensures reliable power conversion with minimal heat dissipation, making it a cost-effective and space-saving solution.
Search Keywords:
R78E1205
IN STOCK:
546
Can Ship immediately
Minimum Order:
42
Multiple:
42
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
42
$2.587
$108.654
84
$2.540
$213.360
252
$2.449
$617.148
504
$2.424
$1,221.696
1,008
$2.400
$2,419.200
2,520
$2.376
$5,987.520
5,040
$2.352
$11,854.080
7,518
+
$2.329
$17,509.422