R-78E3.3-0.5
RECOMDC-DC Switching Regulator - 6 to 28VDC Input - 3.3VDC@0.5A Output - LM78xx Pin Compatable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
R-78E3.3-0.5
Alias/AKA:
80000183
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Tube
Family:
R-78E3.3
Input Voltage:
6 to 28 V
Dimension:
11.6 x 8.5 x 10.44388mmmm
The RECOM part R-78E3.3-0.5 is a highly efficient DC-DC switching regulator designed to convert input voltages ranging from 6 to 28VDC into a stable 3.3VDC output. With a current output capability of 0.5A, this compact and versatile device is suitable for various applications requiring a steady power supply. Its LM78xx pin compatibility makes it easy to replace linear regulators with this efficient alternative. Experience high performance and reliability with the R-78E3.3-0.5 for your voltage regulation needs.
Search Keywords:
R78E3305
IN STOCK:
1,388
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
42
Multiple:
42
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
42
$2.66
$111.720
84
$2.56
$215.040
252
$2.43
$612.360
504
$2.39
$1,204.560
1,008
$2.36
$2,378.880
2,520
$2.32
$5,846.400
5,040
$2.29
$11,541.600
7,518
+
$2.25
$16,915.500
Product Changes
CUSTOMERS
ALSO BOUGHT
3-338314-2
15POS.HD20 REC.ASSY
HTC-150M
Fuse Cover 6.3A 250VAC Bulk
G6B-1114P-US-DC6
Power Relay 6VDC 5A SPST-NO(21x10x10)mm THT
ERJ-6ENF1002V
Res Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
T494B106K016AT
Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.8 Ohm 125°C T/R