R-78E5.0-0.5
RECOMDC-DC Switching Regulator - 7 to 28VDC Input - 5VDC@0.5A Output - LM78xx Pin Compatable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
R-78E5.0-0.5
Alias/AKA:
80000046
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Tube
Input Voltage:
7 to 28 V
Family:
R-78E5.0
Dimension:
11.6 x 8.5 x 10.44388mmmm
The RECOM R-78E5.0-0.5 is a DC-DC switching regulator designed to provide a stable 5VDC output with a current rating of 0.5A. This compact and efficient module is equipped with a wide input voltage range of 7 to 28VDC, making it versatile and suitable for a variety of applications.The R-78E5.0-0.5 offers pin compatibility with LM78xx regulators, facilitating easy integration and replacement in existing designs. The switching regulator ensures excellent performance and reliability, delivering a highly efficient and regulated output voltage for your circuit.With its robust design and reliable operation, the RECOM R-78E5.0-0.5 is an ideal solution for various electronics and industrial applications where a stable 5VDC power supply is required.
Search Keywords:
R78E5005
IN STOCK:
7,383
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
42
Multiple:
42
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
42
$2.96
$124.320
84
$2.77
$232.680
252
$2.55
$642.600
504
$2.51
$1,265.040
1,008
$2.47
$2,489.760
2,520
$2.44
$6,148.800
5,040
$2.40
$12,096.000
7,518
+
$2.36
$17,742.480
Product Changes
CUSTOMERS
ALSO BOUGHT
1-770874-1
Wire-To-Board Connector - 4.14 mm - 4 Contacts - Plug - Mini Universal MATE-N-LOK Series -...
292304-1
TE’s Right Angle, Thru-Hole header for Series B Receptacle Assemblies consists of a housin...
1744037-3
03P EC PWR.200 CL HDR ASSY VRT
103638-2
Header - Male Pin - 3 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable -...
1744037-5
05P EC PWR.200 CL HDR ASSY VRT