R-78K5.0-0.5
RECOMR-78K-0.5 Series Single Output 5 V 500 mA Non Isolated DC/DC Converter - SIP-3 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
R-78K5.0-0.5
Alias/AKA:
80000275
RoHS:
Yes
HTS:
8504409580
ECCN:
EAR99
Supplier Standard Pack
43
Package Type:
Tube
The RECOM part R-78K5.0-0.5 is a high-efficiency, non-isolated switching regulator module designed to provide a stable output voltage of 5.0V with a maximum current of 0.5A. This compact and versatile module is ideal for various applications where space is limited and power efficiency is crucial. It features a wide input voltage range of 6V to 36V, allowing for compatibility with a wide range of power supplies. With excellent regulation and a low ripple and noise output, the R-78K5.0-0.5 ensures reliable and clean power for your electronic devices. Additionally, it provides protection against over-temperature, over-current, and over-voltage conditions, ensuring safe and reliable operation in demanding environments. With its small form factor and robust performance, the RECOM R-78K5.0-0.5 is an excellent choice for powering your electronics efficiently and reliably.
Search Keywords:
R78K5005
IN STOCK:
1,978
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
43
Multiple:
43
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
43
$2.19
$94.170
129
$2.07
$267.030
258
$2.00
$516.000
516
$1.97
$1,016.520
1,032
$1.95
$2,012.400
2,537
$1.92
$4,871.040
5,031
$1.89
$9,508.590
7,525
+
$1.86
$13,996.500