help desk software
DATA SHEET

RAC01-05SC

RECOM

AC-DC Power Supply - 1W - 5VDC - 80 to 264VAC Input - PCB Module - EMC Class B

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC01-05SC
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
22
Package Type:
TUBE
Type:
Regulated132
Style:
Enclosed129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
5 V
Maximum Output Current:
0.2 A
Maximum Output Power:
1 W
Input Connector Type:
PC Pins107
Dimension:
33.7 x 22.2 x 17.75104mmmm
Life Cycle:
Discontinued & Replaced
AC-DC Power Supply - 1W - 5VDC - 80 to 264VAC Input - PCB Module - EMC Class B
Search Keywords:
RAC0105SC
  This product is discontinued, but still in stock
IN STOCK: 118
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.20
$71.000
22
$12.95
$284.900
44
$12.41
$546.040
66
$12.08
$797.280
110
$11.89
$1,307.900
264
$11.46
$3,025.440
506 +
$11.18
$5,657.080
RECOMMENDED REPLACEMENT
RAC02E-05SK/277
RAC02E-05SK/277
VIEW PRODUCT
Tools/3D Models
Product Guides