Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC02-05SC
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
TUBE
Type:
Regulated132
Style:
Enclosed129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
5 V
Maximum Output Current:
0.4 A
Maximum Output Power:
2 W
Input Connector Type:
PC Pins107
Dimension:
33.7 x 22.2 x 17.75104mmmm
Life Cycle:
Discontinued & Replaced
AC-DC Power Supply - 2W - 5VDC - 80 to 264VAC Input - PCB Module - EMC Class B
Search Keywords:
RAC0205SC
This product is discontinued, but still in stock
IN STOCK:
2,944
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$14.94
$74.700
22
$13.63
$299.860
44
$13.06
$574.640
66
$12.71
$838.860
110
$12.52
$1,377.200
264
$12.06
$3,183.840
506
+
$11.76
$5,950.560
Product Guides