RAC03-05SC
RECOMAC-DC Power Supply - 3W - 5VDC - 80 to 264VAC Input - PCB Module - EMC Class B .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC03-05SC
Alias/AKA:
20000798
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
TUBE
Type:
Regulated132
Style:
Enclosed129
AC Input Voltage:
230 V
Number of Outputs:
1120
Output Voltage:
5 V
Maximum Output Current:
0.6 A
Maximum Output Power:
3 W
Input Connector Type:
PC Pins107
Dimension:
37.8 x 23.9 x 16.4104mmmm
The RECOM part RAC03-05SC is a compact and highly efficient AC-DC power supply module that delivers a stable output of 5VDC with a power rating of 3W. It is designed to be easily mounted on a PCB for seamless integration into various electronic applications. With a wide input voltage range of 80 to 264VAC, this power supply module is suitable for use in different regions and can withstand voltage fluctuations. Furthermore, the RAC03-05SC is compliant with EMC Class B standards, ensuring minimal electromagnetic interference and electromagnetic compatibility with other electronic devices. This makes it suitable for use in applications where noise and interference must be kept under control. Overall, the RECOM RAC03-05SC provides a reliable and efficient solution for powering electronics, offering stable output voltage, robust input voltage range, and compliance with EMC regulations.
Search Keywords:
RAC0305SC
IN STOCK:
60
Can Ship immediately
Minimum Order:
12
Multiple:
12
Factory Lead-Time
78 Weeks
Quantity
Unit Price
Ext. Price
12
$18.14
$217.680
36
$16.04
$577.440
60
$15.69
$941.400
108
$14.64
$1,581.120
252
$14.14
$3,563.280
504
$13.92
$7,015.680
1,008
+
$13.71
$13,819.680
Product Guides