Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC03-15SK
Alias/AKA:
20001232
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Tube
Type:
Regulated132
Style:
Enclosed129
AC Input Voltage:
230 V
Number of Outputs:
1120
Output Voltage:
15 V
Maximum Output Current:
0.2 A
Maximum Output Power:
3 W
Input Connector Type:
N/A
Dimension:
28.5 x 23.5 x 17.9104mmmm
AC-DC Power Supply - 3W - 15VDC - 85 to 264VAC Input - PCB Module - Thru Hole
Search Keywords:
RAC0315SK
IN STOCK:
0
Minimum Order:
18
Multiple:
18
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
18
$6.76
$121.680
36
$6.55
$235.800
108
$6.25
$675.000
252
$5.74
$1,446.480
504
$5.65
$2,847.600
1,008
$5.57
$5,614.560
2,502
$5.37
$13,435.740
5,004
+
$5.29
$26,471.160
Please Note:
Item may be subject to tariff fee if shipping within the United States