RAC04-05SA
RECOMAC-DC Power Supply - 4W - 5VDC - 90 to 264VAC Input - PCB Module - 3kVAC/1min Isolation .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC04-05SA
Alias/AKA:
20000791
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
BOX
Type:
Regulated132
Style:
Enclosed129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
5 V
Maximum Output Current:
0.8 A
Maximum Output Power:
4 W
Input Connector Type:
PC Pins107
Dimension:
36.7 x 27.2 x 17.1104mmmm
The RECOM RAC04-05SA is a reliable and efficient AC-DC power supply module designed for a wide range of applications. With a power output of 4W and a voltage output of 5VDC, this compact PCB module provides stable and regulated power to your electronic devices.Featuring a wide input voltage range of 90 to 264VAC, the RAC04-05SA is suitable for use in various regions and can withstand fluctuations in the input voltage. Additionally, this power supply module offers excellent electrical isolation with a 3kVAC/1min isolation rating, ensuring safe operation and protecting your equipment from electrical overloads.The RAC04-05SA is designed for easy integration onto PCB boards and offers a compact and space-saving solution. Its high efficiency and low standby power consumption make it an environmentally friendly choice. With its robust construction and stringent quality control, this power supply module delivers reliable performance and durability.Whether you are designing a new electronic device or upgrading an existing one, the RAC04-05SA is a dependable and versatile power supply module that meets your requirements for efficiency, safety, and performance.
Search Keywords:
RAC0405SA
IN STOCK:
72
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$31.89
$31.890
5
$28.63
$143.150
12
$27.52
$330.240
36
$26.24
$944.640
108
$25.02
$2,702.160
252
$24.59
$6,196.680
504
+
$24.22
$12,206.880
Product Guides